TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S509M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 8.5amps 3060k | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 509M 54 | |||
Mfr: B57235S809M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 8 Ohms 3.5amps 2900k | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 809M 54 | |||
Mfr: B57236S200M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 20 Ohms 2.8amps 3065k | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57236S | B57236S 200M 54 | |||
Mfr: B57237S229M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.2 Ohms 7amps 2800k | Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 229M 54 | |||
Mfr: B57237S259M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 6.5amps 2800k | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | ||||
Mfr: B57153S100M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 2amp 2800k | Not Available Online | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 100M | |||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 160M | ||||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 100M | ||||
Not Available Online | PCB Mount | Radial | 11.5 A | 110 VAC to 126 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 109M 51 | ||||
Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 229M | ||||
Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 259M | ||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 600M 51 | ||||
Mfr: B57464S209M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC Thermistor S 464/2M | Not Available Online | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 209M | |||
Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S479M51 | ||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 160M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 259M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 121M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 709M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 470M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 259M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S0_L0 | ||||||||||||||||
Not Available Online | B57234S0_M0 | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S |