TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S0479M000 TTI: B57238S479M TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 6.6amps 2965k | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 479M | |||
Mfr: B57238S0509M051 TTI: B57238S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 6.4amps 2965k | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 509M 51 | |||
Mfr: B57364S0409M000 TTI: B57364S409M TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 409M | |||
Mfr: B57364S0409M051 TTI: B57364S409M51 TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 409M 51 | |||
Mfr: B57153S0330M051 TTI: B57153S330M51 TDK Availability: 0In StockInrush Current Limiters 33 Ohms 1.3amp 3000k | 0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 330M 51 | |||
Mfr: B57153S0479M051 TTI: B57153S479M51 TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 3amp 2800k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 479M 51 | |||
Mfr: B57236S0160M051 TTI: B57236S160M51 TDK Availability: 0In StockInrush Current Limiters 16 Ohms 2.9amps 1207k | 0In Stock | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 160M 51 | |||
Mfr: B57235S0809M000 TTI: B57235S809M TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 809M | |||
Mfr: B57236S0800M051 TTI: B57236S800M51 TDK Availability: 0In StockInrush Current Limiters 80 Ohms 1.6amps 3300k | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 800M 51 | |||
Mfr: B57237S0509M051 TTI: B57237S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 5amps 2900k | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 509M 51 | |||
Mfr: B57127P0508M301 TTI: B57127P0508M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P508M301 | |||||||||||||
Mfr: B57364S0259M000 TTI: B57364S259M TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 11amps 2900k | 0In Stock | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 259M | |||
Mfr: B57235S0100M000 TTI: B57235S100M TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3amps 2900k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 100M | |||
Mfr: B57237S0330M000 TTI: B57237S330M TDK Availability: 0In StockInrush Current Limiters 33 Ohms 2.5amps 3300k | 0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 330M | |||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 229M | ||||
Mfr: B57237S0330M051 TTI: B57237S330M51 TDK Availability: 0In StockInrush Current Limiters 33 Ohms 2.5amps 3300k | 0In Stock | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 330M 51 | |||
Mfr: B57211P100M301 TTI: B57211P100M301 TDK Availability: 0In StockInrush Current Limiters 10 OHM 20% 4A | 0In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 10 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | B57211P0_M3x1 | B57211P 100M301 | |||
Mfr: B57235S0259M000 TTI: B57235S259M TDK Availability: 0In StockInrush Current Limiters 2.5 OHM 5.2 AMP | 0In Stock | PCB Mount | Radial | Bulk | B57235S | B57235S 259M | |||||||||||||
Mfr: B57364S0209M000 TTI: B57364S209M TDK Availability: 0In StockInrush Current Limiters 2 Ohms 12amps 2900k | 0In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 209M | |||
Mfr: B57235S0100M051 TTI: B57235S100M51 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3amps 2900k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | B57235S 100M 51 | |||
Mfr: B57236S0500M000 TTI: B57236S500M TDK Availability: 0In StockInrush Current Limiters 50 Ohms 1.9amps 3165k | 0In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 500M | |||
Mfr: B57237S0100M000 TTI: B57237S100M TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3.7amps 3060k | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 100M | |||
Mfr: B57237S0229M000 TTI: B57237S229M TDK Availability: 0In StockInrush Current Limiters 2.2 Ohms 7amps 2800k | 0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 229M | |||
Mfr: B57464S0109M000 TTI: B57464S109M TDK Availability: 0In StockInrush Current Limiters 1 Ohms 20amps 2800k | 0In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 109M | |||
Mfr: B57236S0100M000 TTI: B57236S100M TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 100M |