TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57238S0809M051 TTI: B57238S809M51 TDK Availability: 0In StockInrush Current Limiters 8 Ohms 5.5amps 3065k | 0In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 809M 51 | |||
Mfr: B57364S0509M051 TTI: B57364S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 8.5amps 3060k | 0In Stock | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 509M 51 | |||
Mfr: B57236S0120M000 TTI: B57236S120M TDK Availability: 0In StockInrush Current Limiters 12 Ohms 3.2amps 2900k | 0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 120M | |||
Mfr: B57236S0120M051 TTI: B57236S120M51 TDK Availability: 0In StockInrush Current Limiters 12 Ohms 3.2amps 2900k | 0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 120M 51 | |||
Mfr: B57236S0500M051 TTI: B57236S500M51 TDK Availability: 0In StockInrush Current Limiters 50 Ohms 1.9amps 3165k | 0In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 500M 51 | |||
Mfr: B57237S0109M051 TTI: B57237S109M51 TDK Availability: 0In StockInrush Current Limiters 1 Ohms 9amps 2700k | 0In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 109M 51 | |||
Mfr: B57237S0479M000 TTI: B57237S479M TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 5.1amps 2900k | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 479M | |||
Mfr: B57238S0309M000 TTI: B57238S309M TDK Availability: 0In StockInrush Current Limiters 3 Ohms 7.4amsp 2900k | 0In Stock | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 309M | |||
Mfr: B57238S0479M000 TTI: B57238S479M TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 6.6amps 2965k | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 479M | |||
Mfr: B57238S0509M051 TTI: B57238S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 6.4amps 2965k | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 509M 51 | |||
Mfr: B57364S0409M000 TTI: B57364S409M TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 409M | |||
Mfr: B57364S0409M051 TTI: B57364S409M51 TDK Availability: 0In StockInrush Current Limiters 4 Ohms 9.5amps 3060k | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 409M 51 | |||
Mfr: B57153S0330M051 TTI: B57153S330M51 TDK Availability: 0In StockInrush Current Limiters 33 Ohms 1.3amp 3000k | 0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 330M 51 | |||
Mfr: B57153S0479M051 TTI: B57153S479M51 TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 3amp 2800k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 479M 51 | |||
Mfr: B57236S0160M051 TTI: B57236S160M51 TDK Availability: 0In StockInrush Current Limiters 16 Ohms 2.9amps 1207k | 0In Stock | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 160M 51 | |||
Mfr: B57235S0809M000 TTI: B57235S809M TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 809M | |||
Mfr: B57236S0800M051 TTI: B57236S800M51 TDK Availability: 0In StockInrush Current Limiters 80 Ohms 1.6amps 3300k | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 800M 51 | |||
Mfr: B57237S0509M051 TTI: B57237S509M51 TDK Availability: 0In StockInrush Current Limiters 5 Ohms 5amps 2900k | 0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 509M 51 | |||
Mfr: B57127P0508M301 TTI: B57127P0508M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P508M301 | |||||||||||||
Mfr: B57238S0709M000 TTI: B57238S709M TDK Availability: 0In StockInrush Current Limiters 7 Ohms 6amps 2965k | 0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 709M | |||
Mfr: B57237S0600M000 TTI: B57237S0600M TDK Availability: 0In StockInrush Current Limiters 60 OHM 1.6 AMP | 0In Stock | PCB Mount | Radial | Bulk | B57237S | ||||||||||||||
Mfr: B57238S0150M051 TTI: B57238S150M51 TDK Availability: 0In StockInrush Current Limiters 15 Ohms 4.4amps 3165k | 0In Stock | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 150M 51 | |||
Mfr: B57238S0250M000 TTI: B57238S250M TDK Availability: 0In StockInrush Current Limiters 25 Ohms 3.4amps 3265k | 0In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 250M | |||
Mfr: B57238S0479M051 TTI: B57238S479M51 TDK Availability: 0In StockInrush Current Limiters 4.7 Ohms 6.6amps 2965k | 0In Stock | PCB Mount | Radial | 6.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57238SxM0 | B57238S 479M 51 | |||
Mfr: B57238S0809M000 TTI: B57238S809M TDK Availability: 0In StockInrush Current Limiters 8 Ohms 5.5amps 3065k | 0In Stock | PCB Mount | Radial | 5.5 A | 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 809M |