TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0509M000 TTI: B57364S0509M000 TDK Availability: 1,300In StockInrush Current Limiters S 364/5 M | 1,300In Stock | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S509M | |||
Mfr: B57235S0100M000 TTI: B57235S0100M000 TDK Availability: 3,700In StockInrush Current Limiters S 235/10 M | 3,700In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | Automotive | B57235S100M | |||
Mfr: B57238S0250M000 TTI: B57238S0250M000 TDK Availability: 1,000In StockInrush Current Limiters S 238/25 M 20 % | 1,000In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S250M | |||
Mfr: B57153S0330M000 TTI: B57153S0330M000 TDK Availability: 1,000In StockInrush Current Limiters S 153/33 M | 1,000In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M | |||
Mfr: B57213P0509M301 TTI: B57213P0509M301 TDK Availability: 500In StockInrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS | 500In Stock | PCB Mount | Radial | 6 A | 110 VAC, 375 VAC | 5 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P509M301 | |||
Mfr: B57153S0150M051 TTI: B57153S0150M051 TDK Availability: 12,000In StockInrush Current Limiters S 153/15 M51 | 12,000In Stock | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M51 | |||
Mfr: B57236S0800M000 TTI: B57236S0800M000 TDK Availability: 2,000In StockInrush Current Limiters S 236/80 M | 2,000In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S800M | |||
Mfr: B57236S0121M000 TTI: B57236S0121M000 TDK Availability: 9,500In StockInrush Current Limiters S 236/120/M NTC Thermistor | 9,500In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M | |||
Mfr: B57236S0229M000 TTI: B57236S0229M000 TDK Availability: 100In StockInrush Current Limiters S236/2.2/M NTC Thermistor | 100In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M | |||
Mfr: B57237S0109M000 TTI: B57237S0109M000 TDK Availability: 500In StockInrush Current Limiters S 237/1 M | 500In Stock | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S109M | |||
Mfr: B57127P0100M301 TTI: B57127P0100M301 TDK Availability: 8,000In StockInrush Current Limiters HIGH AMP ICL | 8,000In Stock | PCB Mount | Radial | Bulk | PZ3 | B57127P100M301 | |||||||||||||
Mfr: B57364S0100M000 TTI: B57364S100M TDK Availability: 3,950In StockInrush Current Limiters 10 Ohms 7.5amsp 3300k | 3,950In Stock | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 100M | |||
Mfr: B57153S0330M000 TTI: B57153S330M TDK Availability: 2,200In StockInrush Current Limiters 33 Ohms 1.3amp 3000k | 2,200In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 330M | |||
Mfr: B57236S0200M051 TTI: B57236S200M51 TDK Availability: 6,000In StockInrush Current Limiters 20 Ohms 2.8amps 3065k | 6,000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 200M 51 | |||
Mfr: B57235S0259M000V9 TTI: B57235S0259M000V9 TDK Availability: 1,500In StockInrush Current Limiters CORRECT MFG PN 871-B57235S0259M000 | 1,500In Stock | PCB Mount | Radial | Bulk | B57235S | B57235S 259M B57235S259M ICL S235/2.5/M B57235S0259M000 | |||||||||||||
Mfr: B57364S0100M000 TTI: B57364S0100M000 TDK Availability: 0In Stock750 On Order Expected 09-Dec-26 Inrush Current Limiters S 364/10 M | 0In Stock750 On Order Expected 09-Dec-26 | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Standard | B57364S100M | |||
Mfr: B57464S0100M000 TTI: B57464S0100M000 TDK Availability: 0In Stock800 On Order Expected 19-Feb-27 Inrush Current Limiters S 464/10 M | 0In Stock800 On Order Expected 19-Feb-27 | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S100M | |||
Mfr: B57213P0100M351 TTI: B57213P0100M351 TDK Availability: 0In Stock6,000 On Order Expected 01-Dec-26 Inrush Current Limiters 10 OHM 20% 5A | 0In Stock6,000 On Order Expected 01-Dec-26 | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P100M351 | |||||||||||||
0In Stock | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S150M | ||||
Mfr: B57213P0100M351 TTI: B57213P100M351 TDK Availability: 0In Stock4,500 On Order Expected 04-Dec-26 Inrush Current Limiters 10K OHM 20% | 0In Stock4,500 On Order Expected 04-Dec-26 | Reel | B57213P 100M351 | ||||||||||||||||
Mfr: B57127P0100M301 TTI: B57127P100M301 TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 10ohm 15A | 0In Stock | PCB Mount | Radial | 15 A | 10 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 100M301 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S100M51 | ||||
0In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S209M | ||||
0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S259M | ||||
0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57237S100M |