Inrush Current Limiters
1,570 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock10,000 On Order Expected 02-Feb-27 | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.5 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | |||||||
600In Stock1,200 On Order Expected 31-Dec-26 | PCB Mount | Radial | Bulk | MS35 | |||||||||||||||
7,150In Stock | PCB Mount | Radial | 25 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 31 mm | 6.3 mm | 1 mm | 7.8 mm | Bulk | SL32 | |||||||
2,300In Stock | PCB Mount | Radial | 15 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 10 Ohms | 0.25 | 31 mm | 9.3 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
13,475In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-10-73-S2 | |||||
4,600In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.5 mm | Bulk | SL22 | |||||||
24,900In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-6.24-73-S1 | |||||
1,000In Stock | PCB Mount | Radial | 10 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 | |||||||
4,400In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
6,400In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 31 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL32 | |||||||
460In Stock | PCB Mount | Radial | 16 A | 115 VAC, 230 VAC | 500 mOhms | 25 % | 23.62 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL8206-.35-45-S8 | |||||
1,180In Stock22,500 On Order Expected | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-3.28-59-S2 | |||||
310In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 47 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-27.5-92-S3 | |||||
33,850In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-1.645-59-S2 | |||||
6,800In Stock | PCB Mount | Radial | 14 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
400In Stock | PCB Mount | Radial | 20 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 5 Ohms | 0.25 | 31 mm | 7 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
2,800In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 40 Ohms | 0.2 | 15 mm | 5 mm | 0.8 mm | 7.8 mm | Bulk | SL15 | |||||||
5,050In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S7 | |||||
1,000In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 0.2 | 22 mm | 7 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
100In Stock | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
1,475In Stock | PCB Mount | Radial | 1.1 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S13 | |||||
8,425In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S8 | |||||
2,000In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S12 | |||||
1,400In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 120 Ohms | 0.25 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
5In Stock1,000 On Order Expected 20-Nov-26 | PCB Mount | Radial | 40 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 1 Ohms | 0.25 | 37 mm | 11 mm | 2.5 mm | 19 mm | Bulk | MS35 |