SMD - Thermal Cutoffs
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
0In Stock | 8 A | + 90 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
Not Available Online | 8 A | + 150 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Bulk | |||||||
0In Stock | 8 A | + 55 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | + 82 C | +/- 5 C | + 82 C | 28 VDC / 25 A, 100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel | ||||||
0In Stock | + 82 C | +/- 5 C | + 82 C | 28 VDC / 25 A, 100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 1.07 mm | UL, cUL, TUV | SC | Reel | ||||||
0In Stock | 1 A | + 70 C | + 100 C | 100 VAC | 5 mOhms | 3 A | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SW | Reel | ||||||||
0In Stock | 8 A | + 105 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 140 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 145 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | 8 A | + 65 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 95 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 125 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 140 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 70 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 72 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 75 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 75 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 135 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 110 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 115 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 115 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 120 C | 14 VDC / 8 A, 10000 cycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 77 C | 28 VDC / 8 A, 100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel |