Thermal Cutoffs
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned AIRPAX Availability: Not Available OnlineThermal Cutoffs | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | 9700 | ||||||||||||||||||||
Not Available Online | 9700 | ||||||||||||||||||||
Not Available Online | 9700 | ||||||||||||||||||||
Not Available Online | 9700 | ||||||||||||||||||||
Not Available Online | 9700 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | 20.2 mm | 10.8 mm | 4.9 mm | ||||||||||||||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | |||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | |||||||
Not Available Online | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | CB | Bulk | |||||||
Not Available Online | EYP-F | ||||||||||||||||||||
Not Available Online | EYP-F | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MHP-TAT18-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 72 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4666-000 | ||||||
Not Available Online | 25 A | + 77 C | +/- 5 C | 3 VDC | 5 mOhms | 15 A | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | RF4757-000 | |||||||
Not Available Online | 25 A | + 90 C | +/- 5 C | 3 VDC | 5 mOhms | 15 A | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | RF4760-000 | |||||||
Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 2 V | 15 mOhms | 6 A | 40 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4755-000 | |||||
Mfr: 7AM214A5-976..99802 TTI: Not Assigned Sensata Technologies Availability: Not Available OnlineThermal Cutoffs | Not Available Online | ||||||||||||||||||||
Not Available Online | + 80 C | 250 VAC | 30 Ohms | 9700 | |||||||||||||||||
Not Available Online |