Connectorized Surge Protectors
218 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Connector Type | Mounting Style | Termination Style | Frequency Range | Voltage Rating | Current Rating | Data Line Protection | For Use With | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LABH2400NN TTI: LABH2400NN TE Connectivity Availability: 102In StockConnectorized Surge Protectors SURGE,NN,0-4000MHZ | 102In Stock | Lightning Arrester | Inline | Cable | 0 Hz to 4 GHz | 90 VAC to 130 VAC | 20 kA | Type N Coax | Lighting Arrestors | Each | |||||||
Mfr: ESP-100-POE TTI: ESP-100-POE TE Connectivity Availability: 50In StockConnectorized Surge Protectors Surge,Eth,100Mb,RJ45 | 50In Stock | Ethernet | RJ-45 | Inline | Cable | 5 VDC, 48 VDC | RJ45 | Ethernet Network | - 40 C | + 85 C | Each | ||||||
Mfr: SP6-230-BFF TTI: SP6-230-BFF TE Connectivity Availability: 17In StockConnectorized Surge Protectors Surge,GasWB,DC-6GHz, NFB | 17In Stock | Surge Protector | Bulkhead | 0 Hz to 6 GHz | 230 VDC | Type N Coax | Antenna Systems | - 40 C | + 85 C | SP6 | Each | ||||||
54In Stock | Ethernet Cat 6+/POE++ | RJ-45 | DIN Rail | Plug | 3.3 VDC | 1.5 A | RJ45 | IT Systems | - 40 C | + 70 C | DT-LAN | Each | DT-LAN-CAT.6+ DTLANCAT6+ | ||||
5In Stock | Attachment Plug | Inline | DB9 | Remote Bus Modules | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | Spare PCB | Wall Mount | Screw | 24 V | 250 mA | 2 Core Floating Signal | - 40 C | + 80 C | S-PT | Each | S-PT1-2PE-24DC SPT12PE24DC | ||||||
0In Stock | Attachment Plug | Inline | Plug | 50 VAC, 70 VDC | 10 A | Type N Coax | Transceiver Systems | - 40 C | + 90 C | CN-UB | Each | CN-UB-70DC-6-SB CNUB70DC6SB | |||||
0In Stock | Attachment Plug | Inline | Cable | 5 A | Type N Coax | Coaxial Signal Interfaces | - 40 C | + 90 C | CN-LAMBDA | Each | CN-LAMBDA/4-5.9-BB CNLAMBDA459BB | ||||||
0In Stock | Attachment Plug | DIN Rail | Plug | 10 VAC, 15 VDC | 1 A | DB9 | IT Systems | - 40 C | + 85 C | DT-UFB | Bulk | DT-UFB-V24/S-9-SB DTUFBV24S9SB | |||||
0In Stock | Ethernet | RJ-45 | Inline | Cable | 185 VDC | 150 mA | RJ45 | Telecomm | - 25 C | + 85 C | 281 | Bulk | D-FM-A/RJ45-BB DFMARJ45BB | ||||
0In Stock | Ethernet | RJ-45 | Inline | Cable | 11 VDC | RJ45 | LAN Interfaces | - 40 C | + 80 C | D-LAN | Bulk | D-LAN-A/RJ45-BS DLANARJ45BS | |||||
Mfr: SP6-230-BFM TTI: Not Assigned TE Connectivity Availability: 0In StockConnectorized Surge Protectors Surge,GasWB,DC-6GHz, NFB | 0In Stock | Surge Protector | Bulkhead | 0 Hz to 6 GHz | 230 VDC | Type N Coax | Antenna Systems | - 40 C | + 85 C | SP6 | |||||||
0In Stock | Attachment Plug | Inline | Type F Coax | TV/HIFI | - 25 C | + 75 C | |||||||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | Attachment Plug | Inline | Cable | 5 A | Type N Coax | Transceiver Systems | - 40 C | + 90 C | CN-LAMBDA | CN-LAMBDA/4-5.9-SB CNLAMBDA459SB | |||||||
0In Stock | Lightning Arrester | Inline | Cable | 0 Hz to 1 GHz | 350 VAC | 5 kA | Type N Coax | Lighting Arrestors | |||||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | Ethernet Port Rack | Rack Mount | 6 V | 1.5 A | RJ45 | Network Interface | - 40 C | + 80 C | D-LAN | D-LAN-19"-20 DLAN19"20 | |||||||
0In Stock | Ethernet Port Rack | Rack Mount | 6 V | 1.5 A | RJ45 | Network Interface | - 40 C | + 80 C | D-LAN | D-LAN-19"-4 DLAN19"4 | |||||||
Not Available Online | Ethernet Port Rack | Rack Mount | 6 V | 1.5 A | RJ45 | Network Interface | - 40 C | + 80 C | D-LAN | D-LAN-19"-24 DLAN19"24 | |||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | - 25 C | + 75 C | |||||||||||||||
0In Stock | - 25 C | + 75 C |