SRP - Resettable Fuses - PPTC
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,900In Stock | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 | ||||||
19,800In Stock | SRP | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | D83524-000 RF2254-000 RF1675-000 | ||||||
Mfr: RF1669-000 TTI: SRP120F Littelfuse Availability: 1,100In StockResettable Fuses - PPTC 1.2A 15V 100A Imax | 1,100In Stock | SRP | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | D76374-000 RF1669-000 | |||||
1,500In Stock | SRP | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF1672-000 | ||||||
185In Stock | SRP | Strap Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | A17823-000 RF1670-000 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 4.2 A | 30 V | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | C55521-000 | ||||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | C81876-000 | ||||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | F79809-000 | ||||||
0In Stock | SRP | Strap Mount | Axial | 3.5 A | 30 V | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | RF0182-000 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | 492439-000 | ||||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | C94902-000 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | RF1676-000 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 3.5 A | 30 V | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: SRP175SF-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 15V 100A Imax | Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SRP200F-T/N TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC SRP200F-T/N | Not Available Online | SRP | Strap Mount | Axial | 2 A | 30 V | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | SRP | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | 048525-000 | ||||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | 288100F002 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | 764056-000 | ||||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | 249978F002 249978-000 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | D44254-000 | |||||||
Not Available Online | SRP | Strap Mount | Axial | 3.5 A | 30 V | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | 310760F002 310760F003 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 2 A | 30 V | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | 512650F001 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | 905832F001 | ||||||
Not Available Online | SRP | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C |
- 1
- 2