PPTC2920E3 - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC2920E3300V15 TTI: PPTC2920E3300V15 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 15V 3000MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 48 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3200V24 TTI: PPTC2920E3200V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 2000MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 125 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3500V16 TTI: PPTC2920E3500V16 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC 16V 3500MA-HD SMD | 2,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 25 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3185V33 TTI: PPTC2920E3185V33 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 33V 1850MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 150 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3260V24 TTI: PPTC2920E3260V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 2600MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 75 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3050V60 TTI: PPTC2920E3050V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 | 3,000In Stock | PPTC2920E3 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel |