PPTC1812E5 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1812E3150V12 TTI: PPTC1812E3150V12 Vishay / BC Components Availability: 0In Stock3,000 On Order Expected 10-Jul-26 Resettable Fuses - PPTC PTC POLY 1812 1500mA 12V E3 | 0In Stock3,000 On Order Expected 10-Jul-26 | PPTC1812E5 | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel |