PPTC1812E3 - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1812E3110V24 TTI: PPTC1812E3110V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 1100MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 200 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3200V16 TTI: PPTC1812E3200V16 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 16V 2000MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3075V33 TTI: PPTC1812E3075V33 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 33V 750MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 400 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3035V30 TTI: PPTC1812E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 350MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 1.7 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3260V08 TTI: PPTC1812E3260V08 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 8V 2600MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 47 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3014V60 TTI: PPTC1812E3014V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 | 3,000In Stock | PPTC1812E3 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3020V60 TTI: PPTC1812E3020V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 60V 200MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 4.4 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3200V08 TTI: PPTC1812E3200V08 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 8V 2000MA-HD SMD | 4,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel |