PPTC0805E4 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC0805E3050V06 TTI: PPTC0805E3050V06 Vishay / BC Components Availability: 0In Stock4,000 On Order Expected 10-Jul-26 Resettable Fuses - PPTC PTC POLY 0805 500 mA 6V E3 | 0In Stock4,000 On Order Expected 10-Jul-26 | PPTC0805E4 | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2215 metric) | - 40 C | + 85 C | Reel |