PPTC0805E3 - Resettable Fuses - PPTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC0805E3005V30 TTI: PPTC0805E3005V30 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 30V 50MA-HD SMD | 4,000In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 20 Ohms | Reel | |||||||||||
Mfr: PPTC0805E3075V06 TTI: PPTC0805E3075V06 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 6V 750MA-HD SMD | 4,000In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 350 mOhms | Reel | |||||||||||
Mfr: PPTC0805E3010V15 TTI: PPTC0805E3010V15 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 0805 100mA 15V E3 | 4,000In Stock | PPTC0805E3 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2215 metric) | - 40 C | + 85 C | Reel |