MF-USML - Resettable Fuses - PPTC
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USML400/12-2 TTI: MF-USML400/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 18 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML500/12-2 TTI: MF-USML500/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML550/12-2 TTI: MF-USML550/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 5.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML175/12-2 TTI: MF-USML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.75A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML200/12-2 TTI: MF-USML200/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML300/12-2 TTI: MF-USML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML450/12-2 TTI: MF-USML450/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML350/12-2 TTI: MF-USML350/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML380/12-2 TTI: MF-USML380/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.8A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 12 V | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML260/12-2 TTI: MF-USML260/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML |