MF-SM - Resettable Fuses - PPTC
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 33,000In StockResettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 33,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM185/33-2 TTI: MF-SM185/33-2 Bourns Availability: 6,000In Stock24,000 On Order Expected 05-Jan-27 Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 6,000In Stock24,000 On Order Expected 05-Jan-27 | MF-SM | SMD/SMT | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM050-2 TTI: MF-SM050-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 60V 500MA-HD 10A MAX | 4,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075-2 TTI: MF-SM075-2. Bourns Availability: 800In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 800In Stock | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-SM050-2 TTI: MF-SM050-2. Bourns Availability: 3,790In StockCut Tape Resettable Fuses - PPTC 60Volts 40Amps Hold 0.5A Trip 1A | 3,790In Stock | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 12,000In Stock12,000 On Order Expected 11-Dec-26 Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 12,000In Stock12,000 On Order Expected 11-Dec-26 | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 0In Stock226,000 On Order Expected Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 0In Stock226,000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM100/33-2 TTI: MF-SM100/33-2 Bourns Availability: 16,000In Stock16,000 On Order Expected 01-Dec-26 Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 16,000In Stock16,000 On Order Expected 01-Dec-26 | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 12,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM260-2 TTI: MF-SM260-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 100A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM300-2 TTI: MF-SM300-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 100A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM150-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-SM200-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC 15Volts 100Amps Hold 2A Trip 4A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-SM050-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.35ohm Hold 0.5A Trip 1A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM125-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.25A 15V 0.07ohm Hold 1.25A Trip 2.5A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 100 A | 250 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-SM | ||||||||||||||||
Mfr: MF-SM100-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 30V 0.12ohm Hold 1.1A Trip 2.2A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.1 A | 30 V | 2.2 A | 80 A | 480 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 15V 0.06ohm Hold 1.5A Trip 3A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075/60-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.23ohm Hold 0.75 Trip 1.6 | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM260-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel |
- 1
- 2