MF-RX/250 - Resettable Fuses - PPTC
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX014/250-0 TTI: MF-RX014/250-0 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .145A-HD 3A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 280 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RX018/250-2 TTI: MF-RX018/250-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .18A-HD 10A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX012/250-2-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 4ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX014/250-2 TTI: MF-RX014/250-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .145A-HD 3A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 280 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RX014/250U-A5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: MF-RX012/250U-A5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 7ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX012/250U-F5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 6ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX014/250U-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-RX014/250U-A5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: MF-RX012/250U-C5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 5.5ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-RX012/250U-F5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 6ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 2.5 A | 72 V | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-RX014/250U-B5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Reel |
- 1
- 2