MF-RM - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RM005/240-2 TTI: MF-RM005/240-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 4,000In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 VAC | 120 mA | 1 A | 65 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RM033/240-2 TTI: MF-RM033/240-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 12,000In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RM016/240-2 TTI: MF-RM016/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 160 mA | 240 VAC | 370 mA | 2 A | 7.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RM008/240-2 TTI: MF-RM008/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 80 mA | 240 VAC | 190 mA | 1.2 A | 26 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RM025/240-0 TTI: MF-RM025/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RM033/240-0 TTI: MF-RM033/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RM055/240-0 TTI: MF-RM055/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RM025/240-2 TTI: MF-RM025/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-RM | PCB Mount | Radial | 400 mA | 240 VAC | 900 mA | 5.5 A | 1.9 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RM055/240-2 TTI: MF-RM055/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RM016/240-0 TTI: MF-RM016/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 160 mA | 240 VAC | 370 mA | 2 A | 7.8 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RM005/240-0 TTI: MF-RM005/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 18.5 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RM040/240-0 TTI: MF-RM040/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 600 mOhms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | MF-RM | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 7.4 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RM040/240-2-T4 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RM |