MF-RHT - Resettable Fuses - PPTC
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RHT070-2 TTI: MF-RHT070-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V .7A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
Mfr: MF-RHT050-2 TTI: MF-RHT050-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
Not Available Online | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
Not Available Online | MF-RHT | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 VDC | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | AEC-Q100 | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
Not Available Online | MF-RHT | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.2 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 180 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | MF-RHT200 | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 33 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MF-RHT050-0 TTI: MF-RHT050-0 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 180 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 17.5 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk |