MF-PSML/X - Resettable Fuses - PPTC
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-PSML110/12-2 TTI: MF-PSML110/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.1A-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 210 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML250/12-2 TTI: MF-PSML250/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.5A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML075/12-2 TTI: MF-PSML075/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 750MA-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 1.5 A | 50 A | 300 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML200/12-2 TTI: MF-PSML200/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML300/12-2 TTI: MF-PSML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 4 A | 6 V | 50 A | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-PSML350/8-2 TTI: MF-PSML350/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 3.5A-HD 50A SMD | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML125/12-2 TTI: MF-PSML125/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.25A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.25 A | 12 VDC | 2.5 A | 50 A | 160 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML175/12-2 TTI: MF-PSML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 55 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML150/12-2 TTI: MF-PSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML260/12-2 TTI: MF-PSML260/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.8 A | 8 VDC | 7.6 A | 50 A | 16 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 4.5 A | 8 VDC | 9 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel |