MF-MSHT - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSHT175KX-2 TTI: MF-MSHT175KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.75A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT125KX-2 TTI: MF-MSHT125KX-2 Bourns Availability: 1,000In StockResettable Fuses - PPTC 9V 1.25A-HD 40A MAX | 1,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT150KX-2 TTI: MF-MSHT150KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.5A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.5 A | 9 VDC | 6 A | 40 A | 200 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT110KX-2 TTI: MF-MSHT110KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT035KX-2 TTI: MF-MSHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 36V 350MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 350 mA | 36 VDC | 1.75 A | 40 A | 2.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-MSHT075KX-2 TTI: MF-MSHT075KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 3.75 A | 40 A | 850 mOhms | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 200 mA | 42 VDC | 1 A | 40 A | 4.5 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-MSHT Design Kit,SMD 1812,0.2A-1.75A | 0In Stock | MF-MSHT | Kit | ||||||||||||||
Mfr: MF-MSHT050KX-2 TTI: MF-MSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel |