MF-LR - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | MF-LR | Strap Mount | Axial | 4.5 A | 16 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 5.5 A | 10 V | 10.5 A | 100 A | 19 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-LR730/20-0 TTI: MF-LR730/20-0 Bourns Availability: 0In StockResettable Fuses - PPTC 20V 7.3A-HD 100A MAX | 0In Stock | MF-LR | Strap Mount | Axial | 7.3 A | 20 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-LR | PCB Mount | Axial | 5.5 A | 20 V | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 6 A | 10 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 6 A | 10 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LR | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LR | ||||||||||||||||
Not Available Online | MF-LR | Strap Mount | Axial | 5.5 A | 20 VDC | 10.5 A | 100 A | 19 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LR | Strap Mount | Axial | 1.9 A | 15 VDC | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LR | ||||||||||||||||
Not Available Online | MF-LR | ||||||||||||||||
Not Available Online | MF-LR | Strap Mount | Axial | 7.3 A | 10 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk |