SMD - microSMD - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1350-000 TTI: MICROSMD005F-2 Littelfuse Availability: 40,000In StockResettable Fuses - PPTC .05A 30V 10A IMAX | 40,000In Stock | microSMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | D97493-000 RF1350-000 | ||||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC .35A 6V 40A Imax | 4,000In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF1351-000 TTI: MICROSMD010F-2 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC .10A 30V 10A Imax | 8,000In Stock | microSMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A65230-000 RF1351-000 | ||||
Mfr: MICROSMD110F-2 TTI: MICROSMD110F-2. Littelfuse Availability: 3,110In StockCut Tape Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX | 3,110In Stock | microSMD | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MICROSMD005F-2 TTI: MICROSMD005F-2. Littelfuse Availability: 2,300In StockCut Tape Resettable Fuses - PPTC 30V 50MA-HD 10A MAX | 2,300In Stock | microSMD | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MICROSMD050F-2 TTI: MICROSMD050F-2. Littelfuse Availability: 2,970In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 2,970In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: RF1353-000 TTI: MICROSMD050F-2 Littelfuse Availability: 0In Stock12,000 On Order Expected Resettable Fuses - PPTC .5A 13.2V 40A Imax | 0In Stock12,000 On Order Expected | microSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | 049478-000 RF1353-000 | ||||
Mfr: RF1354-000 TTI: MICROSMD075F-2 Littelfuse Availability: 4,000In Stock8,000 On Order Expected 06-Jul-26 Resettable Fuses - PPTC .75A 6V 40A Imax | 4,000In Stock8,000 On Order Expected 06-Jul-26 | microSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | RF1354-000 | |||||
Mfr: MICROSMD200F-2 TTI: MICROSMD200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 4.2A | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 5 A | 100 A | 60 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A71389-000 RF1512-000 | ||||
Mfr: MICROSMDCH010F-02 TTI: MICROSMDCH010F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1515-000 | |||||
Mfr: MICROSMDCH050F-02 TTI: MICROSMDCH050F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | E16039-000 RF1437-000 | |||||
Mfr: RF1511-000 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 40A MAX | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A00055-000 RF1511-000 | ||||
Mfr: RF1355-000 TTI: MICROSMD110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | D42327-000 RF1355-000 |