• Resettable Fuses - PPTC

SMD - VLR - Resettable Fuses - PPTC

4 Results
4 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3533-000
TTI: VLR170F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.7A 12V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VLR
Strap Mount
SMD/SMT
1.7 A
12 VDC
4.1 A
100 A
64 mOhms
- 40 C
+ 70 C
Bulk
D91020-000
RF3533-000
Datasheet
Mfr: VLR175F
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.75A 12V 100A Imax

0In Stock

Please adjust quantity to Min / Mult value
VLR
Strap Mount
SMD/SMT
1.75 A
12 VDC
4.2 A
100 A
62 mOhms
- 40 C
+ 70 C
Bulk
A86976-000
RF3505-000
Datasheet
Mfr: RF3516-000
TTI: VLR230F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.3A 12V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VLR
Strap Mount
SMD/SMT
2.3 A
12 VDC
5 A
100 A
36 mOhms
- 40 C
+ 70 C
Bulk
D03587-000
RF3516-000
Datasheet
Mfr: VLR175LF
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.75A 12V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VLR
PCB Mount
SMD/SMT
1.75 A
12 V
4.2 A
100 A
31 mOhms
- 40 C
+ 70 C
Bulk
D34121-000
RF3522-000