SMD - TS250 - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D48481-000 TTI: TS250-130F-RB-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | D48481-000 | |||||
Mfr: E18772-000 TTI: TS250-130F-RA-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | E18772-000 | |||||
Mfr: E44331-000 TTI: TS250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E44331-000 | |||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | TS250-130FRCB-0.5-2 A05570-000 | ||||||
Mfr: TS250-130F-RA-N-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 9Ohms | Not Available Online | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | RF0764-000 | |||||
Mfr: TS250-130F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .13A 60Vdc 250Vrms | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 1 A | 20 Ohms | Non-standard | - 40 C | + 85 C | Reel | A13328-000 |