• Resettable Fuses - PPTC

SMD - PPTC2920E4 - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PPTC2920E3075V60
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
PPTC2920E4
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
950 mOhms
2920 (7954 metric)
- 40 C
+ 85 C