Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 6,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: A88390-000 TTI: TSM600-250F-RA-2 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 250V .250A-HD 3A MAX (R) | 3,200In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | A88390-000 | |||||
3,200In Stock | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D02311-000 RF3305-000 | |||||
Mfr: RF1479-000 TTI: SMDH160-2 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.6A 16V 40A Imax | 1,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF1479-000 | ||||
Mfr: 0603L075SLYR TTI: 0603L075SLYR Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A | 12,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 165 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 700In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 700In Stock | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 3,000In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
500In Stock | 60R | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
400In Stock | 60R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
800In Stock | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: PTS120615V050 TTI: PTS120615V050 Eaton Electronics Availability: 5,000In StockResettable Fuses - PPTC PPTC 1206 15V 0.5A SMD | 5,000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS120624V020 TTI: PTS120624V020 Eaton Electronics Availability: 70,000In StockResettable Fuses - PPTC PPTC 120624V 0.2A SMD | 70,000In Stock | PTS1206 | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 15V 500MA-HD 100A MAX | 10,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075-2 TTI: MF-MSMF075-2 Bourns Availability: 8,000In StockResettable Fuses - PPTC 13V 750MA-HD 100A MAX | 8,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .12A 48V | 6,000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
7,000In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F21464-000 RF3207-000 | |||||
Mfr: 1812L110PR TTI: 1812L110PR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1812 8V 1.1A | 4,000In Stock | 1812L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR08058V200 TTI: PTSLR08058V200 Eaton Electronics Availability: 4,000In StockResettable Fuses - PPTC PTSLR0805 2A, 8V | 4,000In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
500In Stock | SRP | Strap Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | A17823-000 RF1670-000 | ||||||
Mfr: E17350-000 TTI: RUEF250U Littelfuse Availability: 1,700In StockResettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED | 1,700In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E17350-000 | ||||
Mfr: MF-RM005/240-2 TTI: MF-RM005/240-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 4,000In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 VAC | 120 mA | 1 A | 65 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-FSML200/6-2 TTI: MF-FSML200/6-2 Bourns Availability: 8,000In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 8,000In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 65 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0308-000 TTI: SMD150F-2 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 1,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 888758-000 RF0308-000 | ||||
Mfr: 1812L260/16MR TTI: 1812L260/16MR Littelfuse Availability: 18,000In Stock6,000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC PTC 16V POLY SURF | 18,000In Stock6,000 On Order Expected 02-Dec-26 | 1812L | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |