SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 6 A | 40 A | 30 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5238-000 | |||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 72 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PICOASMDC012S-2 TTI: RF4562-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 120MA-HD 20A SMD | 0In Stock | miniASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Bulk | PICOASMDC012S-2 | ||||
Mfr: MICROSMDCH050F-02 TTI: RF1605-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 22A 1210 | 0In Stock | Reel | MICROSMDCH050F-02 | |||||||||||||||
Mfr: SMDH120-2 TTI: RF1478-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.2A-HD 50A SMD | 0In Stock | Reel | SMDH120-2 | |||||||||||||||
Mfr: SMD200F-2018-2 TTI: RF0326-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 40A SMD | 0In Stock | PCB Mount | SMD/SMT | 2018 (5050 metric) | + 85 C | Reel | SMD200F-2018-2 | |||||||||||
Mfr: NANOSMDC010F-2 TTI: RF4367-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | PCB Mount | SMD/SMT | 1206 (3216 metric) | + 85 C | Reel | ||||||||||||
Mfr: SMDC050F-2 TTI: RF4439-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 500MA-HD 10A SMD | 0In Stock | SMD/SMT | SMD/SMT | 2920 (7450 metric) | + 85 C | Reel | ||||||||||||
Mfr: MINIASMDC260F/13.2-2 TTI: RF4570-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||||
Mfr: NANOASMDCH035F/30-2 TTI: RF4897-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: SMD200F/24-2920-2 TTI: RF2286-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.0A-HD 40A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: MICROASMD005F-2 TTI: RF2149-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 10A 1210 | 0In Stock | Reel | ||||||||||||||||
Mfr: MINIASMDC260F/12-2 TTI: RF4569-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||||
Mfr: NANOASMDC025F-2 TTI: NANOASMDC025F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 250MA-HD 100A SMD | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOASMDCH020F-2 TTI: PICOASMDCH020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 200MA-HD 40A SMD | 0In Stock | SMD/SMT | SMD/SMT | 200 mA | 16 VDC | 700 mA | 40 A | 750 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: NANOSMDC075F-2 TTI: NANOSMDC075F-2. Littelfuse Availability: 0In StockCut Tape Resettable Fuses - PPTC 6V 750MA-HD 100A MAX | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 100 A | 300 mOhms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: PICOSMDC012S-2 TTI: RF1690-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 120MA-HD 100A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: FEMTOASMDC005F-2 TTI: RF4558-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 50MA-HD 10A SMD | 0In Stock | Bulk | ||||||||||||||||
Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |