Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RHEF | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | Bulk | C86499-000 RF3324-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 13 A | 16 VDC | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A81316-000 RF3325-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D04814-000 RF3317-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | F34598-000 RF3296-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | 719112-000 RF3306-000 | |||||
Mfr: RUEF600-AP TTI: RUEF600-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A26827-000 RF2722-000 | ||||
Mfr: RUSBF090-2 TTI: RUSBF090-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .9A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E51063-000 RF3383-000 | ||||
Mfr: RUSBF110-2 TTI: RUSBF110-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D72390-000 RF3385-000 | ||||
Mfr: RXEF017-AP TTI: RXEF017-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 170MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E22603-000 RF2662-000 | ||||
Mfr: RXEF040-AP TTI: RXEF040-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 400MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D73744-000 RF2659-000 | ||||
Mfr: RXEF135-AP TTI: RXEF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 1.35A-HD 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F40009-000 RF2699-000 | ||||
Mfr: RUSBF185-AP TTI: RUSBF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3397-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E94783-000 | |||||
Mfr: RF5033-000 TTI: RF5033-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.1A-HD 20A SMD | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH110F-2 | ||||
Mfr: PTR060V0160-BK TTI: PTR060V0160-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.6A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 140 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: MF-NSML150/12-2 TTI: MF-NSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 50A 1206 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML380/6-2 TTI: MF-NSML380/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L300SLWR TTI: 0805L300SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1511-000 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 40A MAX | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A00055-000 RF1511-000 | ||||
Mfr: PTR060V0135-TR TTI: PTR060V0135-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||||
Mfr: MF-LSMF330/12X-2 TTI: MF-LSMF330/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 12 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/16X-2 TTI: MF-LSMF330/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 16 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSA080515V012 TTI: PTSA080515V012 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA0805 0.12A, 15V | 0In Stock | PTSA0805 | SMD/SMT | SMD/SMT | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF5031-000 TTI: RF5031-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 40A SMD | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH150F-2 | ||||
Mfr: RF5032-000 TTI: RF5032-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.25A-HD 40A SMD | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 1.25 A | 12 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH125F-2 |