Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
Mfr: MF-USHT200KX/12-2 TTI: MF-USHT200KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 2 A | 12 V | 6 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: RF0769-000 TTI: TRF250-183S Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0769-000 | ||||
Mfr: C37664-000 TTI: LVR040S-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C37664-000 | ||||
Mfr: RF0252-000 TTI: VTP210LF Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 100A Imax | 0In Stock | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | RF0252-000 | |||||
Mfr: RGEF700-AP TTI: RGEF700-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 0.0131Ohms | 0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13.1 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1751-000 RF3249-000 | ||||
Mfr: PTS181212V150 TTI: PTS181212V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 12V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS18126V125 TTI: PTS18126V125 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 1.25A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.25 A | 6 V | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0500-BK TTI: PTR016V0500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0700-BK TTI: PTR016V0700-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 7A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0800-BK TTI: PTR016V0800-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 8A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTS08056V035 TTI: PTS08056V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .35A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: PTR060V0040-BK TTI: PTR060V0040-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.4A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0800-TR TTI: PTR016V0800-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 8.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR030V0500-TR TTI: PTR030V0500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 5.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR030V0110-BK TTI: PTR030V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.1A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTSLR06038V100 TTI: PTSLR06038V100 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1A, 8V | 0In Stock | PTSLR0603 | PCB Mount | SMD/SMT | 1 A | 8 VDC | 2 A | 25 A | 150 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSHT016KX-2 TTI: MF-PSHT016KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 160MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-NSML500/6-2 TTI: MF-NSML500/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 20A PTC | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML075/6-2 TTI: MF-PSML075/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML150/8-2 TTI: MF-FSML150/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.5A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML175/8-2 TTI: MF-FSML175/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.75A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.75 A | 8 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RGEF1000-1 TTI: RF3260-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A RGEF | 0In Stock | Bulk | ||||||||||||||||
Mfr: RF5054-000 TTI: RF5054-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC075S-2 |