SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS120615V050 TTI: PTS120615V050 Eaton Electronics Availability: 5,000In StockResettable Fuses - PPTC PPTC 1206 15V 0.5A SMD | 5,000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS120624V020 TTI: PTS120624V020 Eaton Electronics Availability: 80,000In StockResettable Fuses - PPTC PPTC 120624V 0.2A SMD | 80,000In Stock | PTS1206 | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 24,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 24,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 16,000In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 16,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 2920L500/16MR TTI: 2920L500/16MR Littelfuse Availability: 19,000In StockResettable Fuses - PPTC 16V 5.00A Poly 2920 PTC | 19,000In Stock | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 27,000In StockResettable Fuses - PPTC 1.50A 33V 2920 | 27,000In Stock | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
750In Stock | SRP | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF1672-000 | ||||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 1.10A 33V 2920 | 2,000In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1543-000 TTI: LR4-260F Littelfuse Availability: 1,600In StockResettable Fuses - PPTC 2.6A 15V 100A Imax | 1,600In Stock | LR4 | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | D03110-000 RF1543-000 | |||||
Mfr: RF1545-000 TTI: LR4-550F Littelfuse Availability: 430In Stock6,000 On Order Expected 24-Jun-26 Resettable Fuses - PPTC 5.5A 20V 100A Imax | 430In Stock6,000 On Order Expected 24-Jun-26 | LR4 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | E74816-000 RF1545-000 | |||||
Mfr: 2016L050MR TTI: 2016L050MR Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 60V 2016 .550A POLYFUSE | 2,000In Stock | 2016L | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 0.10A 30V 1210 | 3,000In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3122-000 TTI: VTP210GF Littelfuse Availability: 15,350In StockResettable Fuses - PPTC 2.1A 16V 100A Imax | 15,350In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | F56527-000 RF3122-000 | |||||
Mfr: RF1669-000 TTI: SRP120F Littelfuse Availability: 1,333In StockResettable Fuses - PPTC 1.2A 15V 100A Imax | 1,333In Stock | SRP | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | D76374-000 RF1669-000 | |||||
Mfr: 1206L400SLWR TTI: 1206L400SLWR Littelfuse Availability: 1,167,000In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A | 1,167,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 16 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 22,500In StockResettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 22,500In Stock | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 1,000In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 4,000In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1549-000 TTI: LR4-600F Littelfuse Availability: 75In StockResettable Fuses - PPTC 6A 20V 100A Imax | 75In Stock | LR4 | Strap Mount | SMD/SMT | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | F56413-000 RF1549-000 | |||||
Mfr: A88390-000 TTI: TSM600-250F-RA-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 250V .250A-HD 3A MAX (R) | 3,000In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | A88390-000 | |||||
4,000In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 576-1812L150 1812L150 | |||||
Mfr: RF1550-000 TTI: LR4-1300SSF Littelfuse Availability: 590In StockResettable Fuses - PPTC LR4-1300SSF | 590In Stock | LR4 | Strap Mount | SMD/SMT | 13 A | 20 VDC | 21.2 A | 100 A | 6.5 mOhms | - 40 C | + 85 C | Bulk | F65944-000 RF1550-000 | |||||
Mfr: 1812L110/24DR TTI: 1812L110/24DR Littelfuse Availability: 1,500In StockResettable Fuses - PPTC PTC 24V POLY 1812 HALOGEN-FREE 1.10A | 1,500In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 2.50A 15V 2920 | 16,500In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L010YR TTI: 0603L010YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | 4,000In Stock | 0603L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |