Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC075F-2 TTI: RF4566-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-FSML300/6-2 TTI: MF-FSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF010/60X-2 TTI: MF-MSMF010/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-LSMF200X-2 TTI: MF-LSMF200X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3328-000 TTI: AHRF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 500 mA | 30 VDC | 1 A | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A77878-000 RF3328-000 | |||
Mfr: RF0325-000 TTI: SMD150F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 253766-000 RF0325-000 | ||||
Mfr: RF3346-000 TTI: AHRF750-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | |||
Mfr: MF-USHT075KX/24-2 TTI: MF-USHT075KX/24-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT020KX-2 TTI: MF-PSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 200MA-HD 40A MAX | 0In Stock | MF-PSHT | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 1 A | 40 A | 5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT035KX-2 TTI: MF-PSHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 350MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.75 A | 40 A | 3 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: 1210L260SLYR TTI: 1210L260SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: RXEF135K-2 TTI: RXEF135K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2692-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F55950-000 RF3211-000 | |||||
Mfr: RUEF110-AP TTI: RUEF110-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 1.1A-HD 100A RUEF | 0In Stock | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F89337-000 RF2776-000 | ||||
Mfr: RXEF160-AP TTI: RXEF160-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E17068-000 RF2695-000 | ||||
Mfr: RUSBF135-AP TTI: RUSBF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
Mfr: RXEF250-AP TTI: RXEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2711-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
Mfr: MICROSMDCH050F-02 TTI: MICROSMDCH050F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
Mfr: 1206L110SLYR TTI: 1206L110SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 |