Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2770-000 TTI: RUEF250-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D83039-000 RF2770-000 | ||||
Mfr: RF2729-000 TTI: RUEF400-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C57744-000 RF2729-000 | ||||
Mfr: RF3374-000 TTI: RKEF300 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0875-000 RF3374-000 | ||||
Mfr: 1206L150/12SLYR TTI: 1206L150/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L175SLYR TTI: 0603L175SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L200/16DR TTI: 1812L200/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3102-000 TTI: SMDC300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 40A MAX | 0In Stock | SMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | Reel | RF3102-000 | |||||
Mfr: 0603L035YR TTI: 0603L035YR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2162-000 TTI: MINIASMDC260F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2162-000 | |||
Mfr: MF-PSML075/12-2 TTI: MF-PSML075/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 750MA-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 1.5 A | 50 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1411-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
Mfr: F81914-000 TTI: LVR025S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | ||||
Mfr: RF2745-000 TTI: RUEF500-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0410-000 RF2745-000 | ||||
Mfr: RF2733-000 TTI: RUEF600-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E14794-000 RF2733-000 | ||||
Mfr: MF-FSMF035X-2 TTI: MF-FSMF035X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 0In Stock | MF-FSMF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RX160/72-2 TTI: MF-RX160/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RF1408-000 TTI: MINISMDC150F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F96675-000 RF1408-000 | ||||
Mfr: RF1542-000 TTI: LR4-450F Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 20V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | 177226-000 RF1542-000 | |||||
Mfr: RF1179-000 TTI: MINISMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | D23571-000 RF1179-000 | ||||
Mfr: RF0124-000 TTI: TRF250-080T Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0124-000 | ||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: RF1406-000 TTI: MINISMDC110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A56932-000 RF1911-000 RF1406-000 |