SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSHT050KX-2 TTI: MF-NSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 500MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT020KX-2 TTI: MF-PSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 200MA-HD 40A MAX | 0In Stock | MF-PSHT | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 1 A | 40 A | 5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 2920L700/12MR-A TTI: 2920L700/12MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSHT010KX-2 TTI: MF-NSHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: 1210L550SLWR TTI: 1210L550SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT010KX-2 TTI: MF-USHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||
Mfr: PTS08056V035 TTI: PTS08056V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .35A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT005KX-2 TTI: MF-PSHT005KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 50MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 50 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-NSHT020KX-2 TTI: MF-NSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: 0805L110WR TTI: 0805L110WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT | 0In Stock | 0805L | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L300/24SLER TTI: 1812L300/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181216V035 TTI: PTS181216V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.35A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 700 mA | 100 A | 1.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V010 TTI: PTS181230V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L300/12SLYR TTI: 1206L300/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L350/12SLWR TTI: 1206L350/12SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 3.5A-HD 10A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 20 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L500/12SLPR TTI: 1206L500/12SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS08056V050 TTI: PTS08056V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .5A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: 1812L010/60DR TTI: 1812L010/60DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L260/12SLYR TTI: 1206L260/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 50 A | 55 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181224V075 TTI: PTS181224V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 24V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181213V075 TTI: PTS181213V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 13V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L350SLYR TTI: 0805L350SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |