RXEF - Resettable Fuses - PPTC
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2714-000 TTI: RXEF135-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2.7A | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2714-000 | ||||
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
Mfr: RXEF065-AP TTI: RXEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 650MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E15555-000 RF2661-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F65182-000 RF2700-000 | |||||
Mfr: RXEF025-AP TTI: RXEF025-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0112-000 RF2668-000 | ||||
Mfr: RXEF110K-AP TTI: RXEF110K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.25Ohms | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2688-000 | ||||
Mfr: RF2672-000 TTI: RXEF075S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0418-000 RF2672-000 | ||||
Mfr: RXEF110-AP TTI: RXEF110-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 380 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D75203-000 RF2694-000 | ||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2712-000 | ||||
Mfr: RXEF185K-AP TTI: RXEF185K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2710-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2675-000 | |||||
Mfr: RXEF010-AP TTI: RXEF010-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A96080-000 RF2654-000 | ||||
Mfr: RF2709-000 TTI: RXEF185-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A 1 inch lead | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2709-000 | ||||
Mfr: RXEF160-AP TTI: RXEF160-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E17068-000 RF2695-000 | ||||
Mfr: RXEF300K-2 TTI: RXEF300K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF2702-000 | |||||
Mfr: RXEF250-AP TTI: RXEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2711-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C88217-000 RF2655-000 | |||||
Mfr: RXEF030-AP TTI: RXEF030-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 300MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D27145-000 RF2656-000 | ||||
Mfr: RXEF075-AP TTI: RXEF075-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 750MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D96917-000 RF2660-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F97722-000 RF2701-000 | |||||
Mfr: RXEF135K-2 TTI: RXEF135K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2692-000 | ||||
Mfr: RXEF017S-2 TTI: RXEF017S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .17A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF2674-000 | |||||
Mfr: RXEF030S-2 TTI: RXEF030S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF2667-000 | ||||
Mfr: RF2715-000 TTI: RXEF160K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2715-000 | ||||
Mfr: RXEF040S-2 TTI: RXEF040S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.86Ohms | 0In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2684-000 |