Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L010YR TTI: 0805L010 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 15V 230MA-HD 100A MAX | 12,000In Stock | 0805L | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR. Littelfuse Availability: 880In StockCut Tape Resettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 880In Stock | 1812L | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF2657-000 TTI: RF2657-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .25A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RUEF160-AP TTI: RF2773-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 30V 1.6A-HD 100A RUEF | 4,000In Stock | Reel | RUEF160-AP | |||||||||||||||
Mfr: MINISMDC260F/16-2 TTI: MINISMDC260F/16-2. Littelfuse Availability: 2,430In StockCut Tape Resettable Fuses - PPTC 16V 2.6A-HD 100A MAX | 2,430In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MF-SM050-2 TTI: MF-SM050-2. Bourns Availability: 3,790In StockCut Tape Resettable Fuses - PPTC 60Volts 40Amps Hold 0.5A Trip 1A | 3,790In Stock | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1812L020PR TTI: 1812L020PR. Littelfuse Availability: 1,860In StockCut Tape Resettable Fuses - PPTC 30V 1812 .200A POLYFUSE | 1,860In Stock | 1812L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
1,000In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-SM075-2 TTI: MF-SM075-2. Bourns Availability: 800In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 800In Stock | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF3335-000 TTI: RF3335-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 300In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | AHRF400 | |||||
Mfr: RKEF050 TTI: RF3054-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 60V 500MA 40A RUEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: NANOSMDC016F-2 TTI: NANOSMDC016F-2. Littelfuse Availability: 3,090In StockCut Tape Resettable Fuses - PPTC 48V 160MA-HD 10A MAX | 3,090In Stock | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: 1206L110THYR TTI: 1206L110THYR. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 100In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD300F/15-2 TTI: SMD300F/15-2. Littelfuse Availability: 1,520In StockCut Tape Resettable Fuses - PPTC 15V 3.0A-HD 40A MAX | 1,520In Stock | SMD | Cut Tape | |||||||||||||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 | |||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 0In Stock19,000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC 60V 1.1A-HD 20A 1210 | 0In Stock19,000 On Order Expected 12-Jan-27 | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 0In Stock18,000 On Order Expected 30-Nov-26 Resettable Fuses - PPTC .5A 13.2V 100A Imax | 0In Stock18,000 On Order Expected 30-Nov-26 | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
0In Stock4,000 On Order Expected 18-Jan-27 | 60R | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 0In Stock204,000 On Order Expected Resettable Fuses - PPTC 60V 140MA-HD 40A MAX | 0In Stock204,000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF1238-000 TTI: SMD185F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.8A 33V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 0In Stock51,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 0In Stock51,000 On Order Expected 21-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock5,800 On Order Expected 22-Oct-26 | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900-0-99 |