Resettable Fuses - PPTC
6,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 0In Stock16,000 On Order Expected 21-Aug-26 Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 0In Stock16,000 On Order Expected 21-Aug-26 | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
Mfr: 2920L330/24MR TTI: 2920L330/24MR Littelfuse Availability: 0In Stock7,000 On Order Expected Resettable Fuses - PPTC 24V 3.3A Poly 2920 PTC | 0In Stock7,000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L035/30DR TTI: 1812L035/30DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 13.2V 100A Imax | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
Mfr: D83387-000 TTI: TS600-170F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .13A-HD 3A MAX (R) | 0In Stock | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 VDC | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | 12 D83387-000 | |||||
0In Stock5,984 On Order Expected 06-Aug-26 | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900-0-99 | |||||
Mfr: 336638-000 TTI: LVR040S Littelfuse Availability: 0In Stock4,295 On Order Expected 26-Aug-26 Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock4,295 On Order Expected 26-Aug-26 | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 336638-000 | ||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 0In Stock12,000 On Order Expected 05-Nov-26 Resettable Fuses - PPTC 0.05A 30V 1210 | 0In Stock12,000 On Order Expected 05-Nov-26 | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 0In Stock12,000 On Order Expected 03-Aug-26 Resettable Fuses - PPTC 6V 500MA-HD 40A MAX | 0In Stock12,000 On Order Expected 03-Aug-26 | MF-FSMF | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 2920L075DR TTI: 2920L075DR Littelfuse Availability: 0In Stock1,500 On Order Expected 31-Aug-26 Resettable Fuses - PPTC 0.75A 30V 2920 | 0In Stock1,500 On Order Expected 31-Aug-26 | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150/12DR TTI: 1812L150/12DR Littelfuse Availability: 0In Stock3,000 On Order Expected 24-Aug-26 Resettable Fuses - PPTC 12V 1812 1.50A POLYFUSE | 0In Stock3,000 On Order Expected 24-Aug-26 | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2155-000 TTI: MINIASMDC050F-2 Littelfuse Availability: 0In Stock156,000 On Order Expected Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 | 0In Stock156,000 On Order Expected | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2155-000 | |||
Mfr: 0603L300SLYR TTI: 0603L300SLYR Littelfuse Availability: 0In Stock8,000 On Order Expected 29-Sep-26 Resettable Fuses - PPTC 6V 600MA-HD 50A SMD | 0In Stock8,000 On Order Expected 29-Sep-26 | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock1,900 On Order Expected 23-Nov-26 | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A51303-000 RF2690-000 | |||||
Mfr: 1206L016WR TTI: 1206L016WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 1206 .160A POLYFUSE | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050YR TTI: 1206L050YR Littelfuse Availability: 0In Stock12,000 On Order Expected 10-Jul-26 Resettable Fuses - PPTC 1206 PTC 6V 500MA | 0In Stock12,000 On Order Expected 10-Jul-26 | 1206L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 0In Stock6,000 On Order Expected Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 0In Stock6,000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L175SLYR TTI: 1206L175SLYR Littelfuse Availability: 0In Stock4,000 On Order Expected 04-Sep-26 Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A | 0In Stock4,000 On Order Expected 04-Sep-26 | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L260/16MR TTI: 1812L260/16MR Littelfuse Availability: 0In Stock17,000 On Order Expected 27-Jul-26 Resettable Fuses - PPTC PTC 16V POLY SURF | 0In Stock17,000 On Order Expected 27-Jul-26 | 1812L | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 0In Stock3,000 On Order Expected 14-Sep-26 Resettable Fuses - PPTC 1.1A 30V 100A Imax | 0In Stock3,000 On Order Expected 14-Sep-26 | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
Mfr: 0805L005/30YR TTI: 0805L005/30YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 50MA-HD 40A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 40 A | 20 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ASML020/6-2 TTI: MF-ASML020/6-2 Bourns Availability: 0In Stock20,000 On Order Expected 30-Oct-26 Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 0In Stock20,000 On Order Expected 30-Oct-26 | MF-ASML/X | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 50 A | 1.6 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1345-000 TTI: NANOSMDC020F-2 Littelfuse Availability: 0In Stock21,000 On Order Expected 03-Sep-26 Resettable Fuses - PPTC .2A 24V 100A Imax | 0In Stock21,000 On Order Expected 03-Sep-26 | nanoSMD | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F64573-000 RF1345-000 |