Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2. Bourns Availability: 5,360In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 5,360In Stock | MF-SMDF | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF2630-000 TTI: RF2630-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2756-000 TTI: RF2756-000 Littelfuse Availability: 3,000In Stock6,500 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 3,000In Stock6,500 On Order Expected 05-Oct-26 | Bulk | ||||||||||||||||
Mfr: RF0125-000 TTI: RF0125-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 250V .08A-HD 3A MAX | 7,000In Stock | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF3246-000 TTI: RF3246-000 Littelfuse Availability: 800In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 800In Stock | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3256-000 TTI: RF3256-000 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 16V 9A-HD 100A MAX | 5,000In Stock | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2155-000 TTI: RF2155-000 Littelfuse Availability: 186,000In StockResettable Fuses - PPTC 24V 500MA-HD 100A MAX | 186,000In Stock | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2627-000 TTI: RF2627-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 72V .75A-HD 40A MAX | 9,000In Stock | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 3,000In Stock27,000 On Order Expected 11-Jan-27 Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 3,000In Stock27,000 On Order Expected 11-Jan-27 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2. Bourns Availability: 400In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 400In Stock | Cut Tape | ||||||||||||||||
Mfr: MINISMDC075F/24-2 TTI: MINISMDC075F/24-2. Littelfuse Availability: 1,570In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 1,570In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 887538-000 TTI: 887538-000 Littelfuse Availability: 700In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 700In Stock | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR016K | |||||
Mfr: F71843-000 TTI: F71843-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 100In Stock | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR033S | |||||
Mfr: E72246-000 TTI: E72246-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 250V 80MA-HD 3A MAX | 6,000In Stock | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF3305-000 TTI: RF3305-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 3,200In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF0021-000 TTI: RF0021-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 7,000In Stock | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: MINISMDC110F/24-2 TTI: MINISMDC110F/24-2. Littelfuse Availability: 770In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 770In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: RF1550-000 TTI: RF1550-000 Littelfuse Availability: 575In StockResettable Fuses - PPTC 20V 13A-HD 100A MAX | 575In Stock | Strap Mount | SMD/SMT | 13 A | 20 VDC | 21.2 A | 100 A | 6.5 mOhms | - 40 C | + 85 C | Bulk | LR4-1300SSF | ||||||
Mfr: 1812L150ZR TTI: 1812L150 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V 1.5A-HD 40A MAX | 4,000In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2. Bourns Availability: 3,060In StockCut Tape Resettable Fuses - PPTC 30V .05A-HD 10A MAX (R) | 3,060In Stock | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L250DR TTI: 2920L250DR. Littelfuse Availability: 1,430In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,430In Stock | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF3301-000 TTI: RF3301-000 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 30V 1A-HD 40A MAX | 5,000In Stock | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | ||||||
Mfr: MICROSMD050F-2 TTI: MICROSMD050F-2. Littelfuse Availability: 2,970In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 2,970In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: NANOSMDC050F/13.2-2 TTI: NANOSMDC050F/13.2-2. Littelfuse Availability: 3,000In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 3,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1.1 A | 100 A | 800 mOhms | - 40 C | + 80 C | Cut Tape |