miniSMDC - Resettable Fuses - PPTC
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINISMDC150-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 500 mA | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MINISMDC014-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC MINISMDC014-RA-2 | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINISMDC100F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC MINISMDC100F-2 | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1405-000 | ||||
Mfr: MINISMDC125F/16-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | ||||||||||||||||
Mfr: MINISMDC125-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.25A 6V 100A Imax | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 1.25 A | 6 V | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 799641-000 | ||||
Mfr: MINISMDC014F-X TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | ||||||||||||||||
Mfr: MINISMDC020F-X TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | ||||||||||||||||
Mfr: MINISMDC050F-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDC | ||||||||||||||||
Mfr: miniSMDC260-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V 100A Imax | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 354581-000 | ||||
Mfr: MINISMDC050-TR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .50A 24V 100A Imax | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 500 mA | 30 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | MINISMDC050-2 |
- 1
- 2