VTP - Resettable Fuses - PPTC
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VTP | PCB Mount | SMD/SMT | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | E26737-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | RF0224-000 | ||||||
Mfr: VTP175L-14.4/5.1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E27287-000 | ||||||
Mfr: VTP-210SSUF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: VTP210ULDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 197469-000 | ||||||
Mfr: VTP210U-C3.6X16.7F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | 888278-000 | ||||||
Not Available Online | VTP | Strap Mount | SMD/SMT | 2 A | 16 VDC | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | E09535-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 V | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | E92303-000 | ||||||
Mfr: VTP200UXLLF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 VDC | 4.7 A | 39 mOhms | - 40 C | + 85 C | E10496-000 | |||||||
Mfr: VTP-170XUD TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Mfr: VTP170SSF-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2 A | 16 VDC | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | D77295-000 | ||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | C83885F001 C83885-000 | ||||||
Mfr: VTP210U-C3.6X16.7 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | RF0047-000 | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | F80628J001 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 V | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | 936599-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.9 A | 16 V | 100 A | - 40 C | + 85 C | C02987-000 | |||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Reel | E82015F002 | ||||||
Mfr: VTP170XSDF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | PCB Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 52 mOhms | - 40 C | + 85 C | A45828-000 |