RHEF - Resettable Fuses - PPTC
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | E26539-000 RF3303-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 VDC | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | A70269-000 RF3315-000 | |||||
Mfr: RF3300-000 TTI: RHEF100 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1A 30V 40A Imax | 0In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D76110-000 RF3300-000 | ||||
Mfr: RF3323-000 TTI: RHEF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V 20AWG 100A Imax | 0In Stock | RHEF | PCB Mount | Radial | 11 A | 16 VDC | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0134-000 RF3323-000 | ||||
Mfr: RF3320-000 TTI: RHEF900 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 9A 16V 40A Imax | 0In Stock | RHEF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | A54309-000 RF3320-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | D70983-000 RF3327-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | Reel | |||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
Mfr: RHEF070U-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC RHEF070U-2 | Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | 859740-000 | |||||
Mfr: RHEF050US-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Reel | F76650-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Bulk | A51330-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F24421-000 RF3312-000 | |||||
Mfr: RHEF1100-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 11A 16V | Not Available Online | RHEF | PCB Mount | Radial | 11 A | 16 V | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0716-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | A05861-000 RF3209-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | ||||||||
Mfr: RHEF900-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | RHEF | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | Bulk | 440382-000 | ||||||
Mfr: RHEF200-0.394 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | Bulk | A38699-000 | |||||
Mfr: RHEF070S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | D79418-000 |
- 1
- 2