1206L - Resettable Fuses - PPTC
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L005/30WR TTI: 1206L005/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/30WR TTI: 1206L010/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L005/60WR-A TTI: 1206L005/60WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 10A SMD | 0In Stock | 1206L | PCB Mount | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110/16WR TTI: 1206L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050/15YR TTI: 1206L050/15YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1206 .500A POLYFUSE | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035/16YR TTI: 1206L035/16YR Littelfuse Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L200PR TTI: 1206L200PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1206 2.0A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: 1206L110/12WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 1.10A 1206 PTC | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L050YR TTI: 1206L050YR. Littelfuse Availability: 0In StockCut Tape Resettable Fuses - PPTC 1206 PTC 6V 500MA | 0In Stock | 1206L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L150WRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.5A .3s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035YRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .35A .1s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 350 mA | 6 V | 700 mA | 40 A | 1.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L160WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.6A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L100WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V 1206 1A POLY SURF MOUNT | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1 A | 6 V | 1.8 A | 100 A | 210 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075WRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V .75A .2s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 40 A | 300 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 40 A | 600 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Mfr: 1206L150WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.5A .3s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Mfr: 1206L075/16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | |||||||||||
Mfr: 1206L160PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 8V 1206 1.60A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L160ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 8 V 1206 1.60 A | Not Available Online | 1206L | PCB Mount | SMD/SMT | 100 A | 1206 (3216 metric) | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 200 mA | 15 V | 420 mA | 40 A | 2.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | |||||||
Mfr: 1206L035/15YR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 0.35A 15V 1206 | Not Available Online | 1206L | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.0A .3S | Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L110WRT 1206L110WRT |