Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 1,050In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 1,050In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF3377-000 TTI: RF3377-000 Littelfuse Availability: 6,250In StockResettable Fuses - PPTC 60V 4A-HD 40A MAX | 6,250In Stock | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
Mfr: RF3357-000 TTI: RF3357-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 32V 3A-HD 100A MAX | 100In Stock | PCB Mount | Radial | 3 A | 32 VDC | 6 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | |||||
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 1,370In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 1,370In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: RF1669-000 TTI: RF1669-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 15V 1.2A-HD 100A MAX | 500In Stock | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3174-000 TTI: RF3174-000 Littelfuse Availability: 4,500In Stock9,000 On Order Expected 20-Oct-26 Resettable Fuses - PPTC 240V .75A-HD 18A MAX | 4,500In Stock9,000 On Order Expected 20-Oct-26 | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | |||||
Mfr: RF3375-000 TTI: RF3375-000 Littelfuse Availability: 1,250In Stock10,500 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 1,250In Stock10,500 On Order Expected 02-Dec-26 | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
Mfr: RF0102-000 TTI: RF0102-000 Littelfuse Availability: 540In StockResettable Fuses - PPTC 14V 10A-HD 10A MAX | 540In Stock | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | |||||
Mfr: RF0008-000 TTI: RF0008-000 Littelfuse Availability: 3,600In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 3,600In Stock | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A MAX | 54,000In Stock | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3060-000 TTI: RF3060-000 Littelfuse Availability: 800In Stock2,500 On Order Expected 05-Jan-27 Resettable Fuses - PPTC 16V 15A-HD 100A MAX | 800In Stock2,500 On Order Expected 05-Jan-27 | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | |||||
Mfr: RF3122-000 TTI: RF3122-000 Littelfuse Availability: 14,800In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 14,800In Stock | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | ||||||||||||||
8,450In Stock | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: RF1864-000 TTI: RF1864-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 60V 100MA-HD 40A MAX | 2,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3207-000 TTI: RF3207-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 7,000In Stock | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF1549-000 TTI: RF1549-000 Littelfuse Availability: 50In StockResettable Fuses - PPTC 20V 6A-HD 100A MAX | 50In Stock | Strap Mount | SMD/SMT | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: SMD100F-2 TTI: SMD100F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | ||||||||||||||
Mfr: DECASMDC050F/60-2 TTI: DECASMDC050F/60-2. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 100In Stock | midSMD | Cut Tape | ||||||||||||||
Mfr: 1206L012WR TTI: 1206L012WR. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 1,940In Stock | 1206L | PCB Mount | SMD/SMT | 125 mA | 30 V | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 3,000In Stock27,000 On Order Expected 11-Jan-27 Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 3,000In Stock27,000 On Order Expected 11-Jan-27 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2. Bourns Availability: 400In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 400In Stock | Cut Tape | |||||||||||||||
Mfr: MINISMDC075F/24-2 TTI: MINISMDC075F/24-2. Littelfuse Availability: 1,570In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 1,570In Stock | miniSMDC | Cut Tape |