Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 11,650In Stock11,900 On Order Expected 26-Oct-26 Resettable Fuses - PPTC 30V 9A-HD 40A MAX | 11,650In Stock11,900 On Order Expected 26-Oct-26 | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 28,900In StockResettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 28,900In Stock | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1245-000 TTI: RF1245-000 Littelfuse Availability: 2,800In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 2,800In Stock | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 50,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 50,000In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0312-000 TTI: RF0312-000 Littelfuse Availability: 6,000In Stock7,500 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 6,000In Stock7,500 On Order Expected 07-Jan-27 | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
6,250In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0-99 | |||||
Mfr: RF1675-000 TTI: RF1675-000 Littelfuse Availability: 24,900In StockResettable Fuses - PPTC 30V 2A-HD 100A MAX | 24,900In Stock | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2650-000 TTI: RF2650-000 Littelfuse Availability: 8,500In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 8,500In Stock | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2653-000 TTI: RF2653-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 30V 7A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2644-000 TTI: RF2644-000 Littelfuse Availability: 5,500In Stock2,000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 5,500In Stock2,000 On Order Expected 02-Dec-26 | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1180-000 TTI: RF1180-000 Littelfuse Availability: 9,000In Stock1,000 On Order Expected 04-Nov-26 Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 9,000In Stock1,000 On Order Expected 04-Nov-26 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3058-000 TTI: RF3058-000 Littelfuse Availability: 5,250In Stock2,050 On Order Expected 29-Oct-26 Resettable Fuses - PPTC 60V 5A-HD 40A MAX | 5,250In Stock2,050 On Order Expected 29-Oct-26 | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1342-000 TTI: RF1342-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 60V 550MA-HD 10A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2564-000 TTI: RF2564-000 Littelfuse Availability: 5,250In StockResettable Fuses - PPTC 72V .2A-HD 40A MAX | 5,250In Stock | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2652-000 TTI: RF2652-000 Littelfuse Availability: 10,000In StockResettable Fuses - PPTC 30V 6A-HD 40A MAX | 10,000In Stock | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: F30347-000 TTI: F30347-000 Littelfuse Availability: 64,500In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 64,500In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||||
Mfr: RF2577-000 TTI: RF2577-000 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 14,000In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 13V 500MA-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2640-000 TTI: RF2640-000 Littelfuse Availability: 13,900In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 13,900In Stock | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 21,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0311-000 TTI: RF0311-000 Littelfuse Availability: 1,500In Stock6,000 On Order Expected 25-Jan-27 Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 1,500In Stock6,000 On Order Expected 25-Jan-27 | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 1,370In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 1,370In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: RF3375-000 TTI: RF3375-000 Littelfuse Availability: 1,250In Stock10,500 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 1,250In Stock10,500 On Order Expected 02-Dec-26 | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF3060-000 TTI: RF3060-000 Littelfuse Availability: 800In Stock2,500 On Order Expected 05-Jan-27 Resettable Fuses - PPTC 16V 15A-HD 100A MAX | 800In Stock2,500 On Order Expected 05-Jan-27 | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk |