Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC2920E3500V16 TTI: PPTC2920E3500V16 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC 16V 3500MA-HD SMD | 2,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 25 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3035V30 TTI: PPTC1206E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 | 3,000In Stock | PPTC1206E7 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3075V60 TTI: PPTC2920E3075V60 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 | 2,000In Stock | PPTC2920E4 | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3110V60 TTI: PPTC2920E3110V60 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 | 2,000In Stock | PPTC2920E5 | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1206E3110V08 TTI: PPTC1206E3110V08 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 8V 1100MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 210 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3005V90 TTI: PPTC1210E3005V90 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 90V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3010V30 TTI: PPTC1210E3010V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 100MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 15 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3050V30 TTI: PPTC1210E3050V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 500MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3185V33 TTI: PPTC2920E3185V33 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 33V 1850MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 150 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0603E3002V60 TTI: PPTC0603E3002V60 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 | 4,000In Stock | PPTC0603E3 | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1206E3012V30 TTI: PPTC1206E3012V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 120MA-HD SMD | 3,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 6 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3035V30 TTI: PPTC1812E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 350MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 1.7 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3260V08 TTI: PPTC1812E3260V08 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 8V 2600MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 47 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3050V13 TTI: PPTC1210E3050V13 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 | 4,000In Stock | PPTC1210E4 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3423 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3014V60 TTI: PPTC1812E3014V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 | 3,000In Stock | PPTC1812E3 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3050V60 TTI: PPTC2920E3050V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 | 3,000In Stock | PPTC2920E3 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0603E3050V06 TTI: PPTC0603E3050V06 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 9V 500MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 680 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0603E3010V15 TTI: PPTC0603E3010V15 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 | 8,000In Stock | PPTC0603E5 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 mOhms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0805E3010V15 TTI: PPTC0805E3010V15 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 0805 100mA 15V E3 | 4,000In Stock | PPTC0805E3 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2215 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1210E3010V90 TTI: PPTC1210E3010V90 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1210 100mA 90V E3 | 3,000In Stock | PPTC1210E3 | SMD/SMT | SMD/SMT | 100 mA | 90 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3423 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1210E3035V30 TTI: PPTC1210E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 350MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 13 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3010V60 TTI: PPTC1206E3010V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 | 3,000In Stock | PPTC1206E3 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0805E3005V30 TTI: PPTC0805E3005V30 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 30V 50MA-HD SMD | 4,000In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 20 Ohms | Reel | |||||||||||
Mfr: PPTC1812E3020V60 TTI: PPTC1812E3020V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 60V 200MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 4.4 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3200V08 TTI: PPTC1812E3200V08 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 8V 2000MA-HD SMD | 4,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel |