Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016L050MR TTI: 2016L050MR Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 60V 2016 .550A POLYFUSE | 1,000In Stock | 2016L | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
1,000In Stock | 60R | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
6,000In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2-99 | |||||
1,100In Stock | 60R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF1550-000 TTI: LR4-1300SSF Littelfuse Availability: 575In StockResettable Fuses - PPTC LR4-1300SSF | 575In Stock | LR4 | Strap Mount | SMD/SMT | 13 A | 20 VDC | 21.2 A | 100 A | 6.5 mOhms | - 40 C | + 85 C | Bulk | F65944-000 RF1550-000 | |||||
Mfr: MF-R185-0-17 TTI: MF-R185-0-17 Bourns Availability: 6,600In StockResettable Fuses - PPTC 30V 1.85A-HD 40A MAX | 6,600In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 0805L005/30YR TTI: 0805L005/30YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 30V 50MA-HD 40A SMD | 4,000In Stock | 0805L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 40 A | 20 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0103-000 TTI: BD280-1927-25/16-W Littelfuse Availability: 240In StockResettable Fuses - PPTC 25A 115mV BladeDevice | 240In Stock | BD280 | Holder | Blade | 20 A | 14 VDC | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0103-000 | ||||
Mfr: RF2736-000 TTI: RUEF900-2 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 9A 30V 100A Imax | 2,000In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E56223-000 RF2736-000 | ||||
Mfr: MF-ASML020/6-2 TTI: MF-ASML020/6-2 Bourns Availability: 20,000In StockResettable Fuses - PPTC 6V 200MA-HD 50A MAX | 20,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 50 A | 1.6 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSMF075X-2 TTI: MF-PSMF075X-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 6,000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 1.1A 30V 100A Imax | 3,000In Stock | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
Mfr: RF0057-000 TTI: RUEF250U-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated | 6,000In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0057-000 | ||||
36,000In Stock | 30R | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 2.50A 15V 2920 | 16,500In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
2,450In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 9,200In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 9,200In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: PPTC2920E3300V15 TTI: PPTC2920E3300V15 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 15V 3000MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 48 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1812E3150V24 TTI: PPTC1812E3150V24 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 | 2,000In Stock | PPTC1812E6 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PPTC1206E3050V15 TTI: PPTC1206E3050V15 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 15V 500MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1210E3005V30 TTI: PPTC1210E3005V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC0603E3025V09 TTI: PPTC0603E3025V09 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 9V 250MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 3 Ohms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC0805E3075V06 TTI: PPTC0805E3075V06 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 6V 750MA-HD SMD | 4,000In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 350 mOhms | Reel | ||||||||||||
Mfr: PPTC1206E3035V16 TTI: PPTC1206E3035V16 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 | 4,000In Stock | PPTC1206E6 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.2 mA | 100 A | 750 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PPTC1812E3050V30 TTI: PPTC1812E3050V30 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1812 500mA 30V E3 | 4,000In Stock | PPTC1812E4 | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel |