YAGEO - Resettable Fuses - PPTC
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDH1206B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 300 mA | 24 V | 820 mA | 10 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 140 mA | 42 V | 660 mA | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B120TF/42 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 42V 1.20A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.2 A | 42 V | 2.3 A | 10 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1210B020TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC PPTC 30V 0.2A | Not Available Online | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1210B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 16 V | 3.75 A | 20 A | 70 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: BK60-017-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 110 mA | 250 V | 220 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-1000-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-1200-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 22.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 5 A | 16 V | 10 A | 100 A | 18 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD2016B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B075TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMDH1812B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 30V 0.50A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 30 V | 2.5 A | 40 A | 90 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1210B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1210B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.1A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 100 mA | 30 V | 550 mA | 10 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1812B075TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 33V 0.75A | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1206B035TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B075TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B150TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 1210 16V 1.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 30 mOhms to 120 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B020TF-J TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: BK250-600-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 16mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 600 mA | 250 V | 1.2 A | 10 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-400-SZ TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC Square 14mm PPTC | Not Available Online | BK30 | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 10 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-075-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 10.2mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 750 mA | 60 V | 1.5 A | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-135-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 14.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.35 A | 60 V | 3.2 A | 40 A | 1.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |