RXEF - TE Connectivity - Resettable Fuses - PPTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF050S-0.236 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 1.17 Ohms | - 40 C | + 85 C | |||||||
Mfr: RXEF020S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | ||||||
Mfr: RXEF065S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | ||||||
Mfr: RXEF090S-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | ||||||
Mfr: RXEF010S-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C |