TE Connectivity - Resettable Fuses - PPTC
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 50 A | 300 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-120ST-R2-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Mfr: LTP190-T/N TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | |||||||||||||||||
Mfr: VTP170XSDF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | PCB Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 52 mOhms | - 40 C | + 85 C | A45828-000 | |||||||
Mfr: VLP220N-C30F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLP | PCB Mount | SMD/SMT | 2.2 A | 16 V | 5.3 A | 29 mOhms | ||||||||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR250-090-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TR250-090-2 | Not Available Online | TR250 | PCB Mount | Radial | 90 mA | 60 VDC | 180 mA | 3 A | - 40 C | + 85 C | Reel | |||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | ||||||||
Mfr: BBR350-0.276 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR350-0.276 | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | PCB Mount | Radial | 177099-000 | |||||||||||||||
Mfr: TC250-120T-R1-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 945298-000 | ||||||||||||||
Mfr: PSR-23769-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Ammo Pack | ||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 130 mA | 250 VDC | 260 mA | 3 A | 22 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.6 A | 16 VDC | 100 A | - 40 C | + 85 C | ||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 18 mOhms | - 40 C | + 70 C | |||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Mfr: CHP5050653 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Mfr: SMD260-RB-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | SMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C |