miniASMD - Littelfuse - Resettable Fuses - PPTC
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2155-000 TTI: MINIASMDC050F-2 Littelfuse Availability: 180,000In StockResettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 | 180,000In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2155-000 | |||
Mfr: RF2162-000 TTI: MINIASMDC260F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2162-000 | |||
Mfr: MINIASMDC150F/12-2 TTI: MINIASMDC150F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4568-000 | ||||||
Mfr: MINIASMDC260F/13.2-2 TTI: MINIASMDC260F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4570-000 | ||||||
Mfr: MINIASMDC110F/16-2 TTI: MINIASMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2157-000 | |||
Mfr: MINIASMDC075F/33-2 TTI: MINIASMDC075F/33-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 33V 750MA-HD 100A 1812 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4567-000 | ||||
Mfr: NANOASMDC010F-2 TTI: RF4563-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: RF2151-000 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2151-000 | |||
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: MINIASMDC125F/16-2 TTI: MINIASMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2159-000 | |||
Mfr: MINIASMDC030F-2 TTI: MINIASMDC030F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2154-000 | |||
Mfr: NANOASMDC050F/13.2-2 TTI: RF4564-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 70A SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 70 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: MINIASMDC075F-2 TTI: RF4566-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: MINIASMDC200F/16-2 TTI: MINIASMDC200F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 40A SMD | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF4161-000 | ||||||||||
Mfr: MINIASMDC150F/24-2 TTI: MINIASMDC150F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2161-000 | |||
Mfr: MINIASMDC150F/16-2 TTI: MINIASMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2160-000 | |||
Mfr: MINIASMDC014F-2 TTI: MINIASMDC014F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2152-000 | |||
Mfr: MINIASMDC260F/12-2 TTI: MINIASMDC260F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4569-000 | ||||||
Mfr: MICROASMD050F-2 TTI: RF4565-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: RF2158-000 TTI: MINIASMDC110F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2158-000 | |||
Not Available Online | miniASMD | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||||||||||||
Mfr: ASMDC075F-2 TTI: RF4573-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 40 A | 610 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: ASMDC050F-2 TTI: RF4572-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 500MA-HD 10A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.2 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: ASMDC185F/33-2 TTI: RF4575-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.85A-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: ASMDC300F/24-2 TTI: RF4576-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk |
- 1
- 2